Part Details for 0734036264 by Molex
Overview of 0734036264 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0734036264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10364-ND
|
DigiKey | CONN FAKRA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
454 In Stock |
|
$2.5482 / $4.3900 | Buy Now |
DISTI #
0734036264
|
Avnet Americas | Conn SMB PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 0734036264) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6789 / $2.5728 | Buy Now |
DISTI #
MOL73403-6264
|
Heilind Electronics | FAKRA II PLUG STR KEY E GREEN | Americas - 0 in Stock |
|
$1.9191 / $2.2069 | Buy Now |
DISTI #
0734036264
|
Avnet Americas | Conn SMB PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 0734036264) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6789 / $2.5728 | Buy Now |
Part Details for 0734036264
0734036264 CAD Models
0734036264 Part Data Attributes:
|
0734036264
Molex
Buy Now
Datasheet
|
Compare Parts:
0734036264
Molex
RF SMB Connector, 1 Contact(s), Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |