Part Details for 0734036282 by Molex
Overview of 0734036282 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0734036282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10369-ND
|
DigiKey | CONN FAKRA JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
31 In Stock |
|
$2.5088 / $4.6500 | Buy Now |
DISTI #
V79:2366_27469254
|
Arrow Electronics | Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 207 |
|
$0.7923 / $0.8532 | Buy Now |
DISTI #
MOL73403-6282
|
Heilind Electronics | FAKRA II JACK STR KEY C BLUE | Americas - 21 in Stock |
|
$2.0318 / $2.3366 | Buy Now |
DISTI #
70347516
|
Verical | Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 10 Package Multiple: 1 Date Code: 1715 | Americas - 207 |
|
$0.7923 / $0.8428 | Buy Now |
DISTI #
MOL73403-6282
|
Interstate Connecting Components | FAKRA II JACK STR KEY C BLUE | 7 |
|
$2.0318 / $2.3366 | Buy Now |
Part Details for 0734036282
0734036282 CAD Models
0734036282 Part Data Attributes:
|
0734036282
Molex
Buy Now
Datasheet
|
Compare Parts:
0734036282
Molex
RF SMB Connector, 1 Contact(s), Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |