Datasheets
0734040200 by: Molex

RF SMB Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Part Details for 0734040200 by Molex

Overview of 0734040200 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0734040200

Part # Distributor Description Stock Price Buy
DISTI # 0734040200-ND
DigiKey CONN SMB RCPT R/A 75 OHM SMD Min Qty: 3200 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 3,200 $2.7717
$2.7717 Buy Now
DISTI # 0734040200
Avnet Americas Conn SMB RCP 75Ohm RA Bag - Bulk (Alt: 0734040200) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Bulk 0
  • 3,200 $3.5777
  • 6,400 $3.1786
  • 9,600 $3.1046
$3.1046 / $3.5777 Buy Now
DISTI # MOL73404-0200
Heilind Electronics SMB JACK R/A PCB DIELECTRIC 5 OHM Americas - 0 in Stock
  • 3,200 $2.9895
$2.9895 Buy Now

Part Details for 0734040200

0734040200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0734040200 Part Data Attributes

0734040200 Molex
Buy Now Datasheet
Compare Parts:
0734040200 Molex RF SMB Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Molex
Body/Shell Style RECEPTACLE
Characteristic Impedance 75 Ω
Connector Type RF SMB CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SURFACE MOUNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0734040200 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0734040200 by Molex

  • Please alert me when 0734040200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0734040200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0734040200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0734040200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0734040200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0734040200 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: