Part Details for 0734040710 by Molex
Overview of 0734040710 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734040710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0734040710-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
136 In Stock |
|
$3.5500 / $7.0700 | Buy Now |
DISTI #
734040710
|
Avnet Americas | Conn SMB PL 50Ohm Crimp ST Cable Mount Gold (Alt: 734040710) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | 0 |
|
RFQ | |
DISTI #
MOL73404-0710
|
Heilind Electronics | SMB PLUG STRAIGHT RG174 50 OHM | Americas - 0 in Stock |
|
$3.5447 | Buy Now |
Part Details for 0734040710
0734040710 CAD Models
0734040710 Part Data Attributes
|
0734040710
Molex
Buy Now
Datasheet
|
Compare Parts:
0734040710
Molex
RF SMB Connector, 1 Contact(s), Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for 0734040710
This table gives cross-reference parts and alternative options found for 0734040710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0734040710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73403-6263 | RF SMB/SSMB Connector, | Molex | 0734040710 vs 73403-6263 |