Part Details for 0734040813 by Molex
Overview of 0734040813 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734040813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734040813-ND
|
DigiKey | FAKRA JACK R/A, PCB, CODE D Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1417 In Stock |
|
$1.9627 / $3.6300 | Buy Now |
DISTI #
0734040813
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0734040813) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL73404-0813
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73404-0813 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73404-0813
|
TTI | RF Connectors / Coaxial Connectors FAKRA JACK R/A PCB, CODE D pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
0734040813
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0734040813) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Tray | 0 |
|
RFQ | |
DISTI #
0734040813
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0734040813) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Tray | 0 |
|
RFQ |
Part Details for 0734040813
0734040813 CAD Models
0734040813 Part Data Attributes
|
0734040813
Molex
Buy Now
Datasheet
|
Compare Parts:
0734040813
Molex
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |