Part Details for 0734041421 by Molex
Overview of 0734041421 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734041421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734041421-ND
|
DigiKey | SMB JACK BULKHEAD RG316 Min Qty: 480 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9558 | Buy Now |
DISTI #
0734041421
|
Avnet Americas | SMB JACK BULKHEAD RG316 (Alt: 0734041421) Min Qty: 480 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73404-1421
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73404-1421 | Americas - 0 in Stock |
|
$2.4206 / $3.3405 | Buy Now |
Part Details for 0734041421
0734041421 CAD Models
0734041421 Part Data Attributes
|
0734041421
Molex
Buy Now
Datasheet
|
Compare Parts:
0734041421
Molex
RF SMB Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |