Part Details for 0734042270 by Molex
Overview of 0734042270 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734042270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0734042270-ND
|
DigiKey | SMB RA BH PCB RECEPT 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
114 In Stock |
|
$4.6625 / $6.0900 | Buy Now |
DISTI #
MOL73404-2270
|
Heilind Electronics | SMB RA BH PCB RECEPT 50 OHM | Americas - 0 in Stock |
|
$4.0568 / $4.7349 | Buy Now |
Part Details for 0734042270
0734042270 CAD Models
0734042270 Part Data Attributes
|
0734042270
Molex
Buy Now
Datasheet
|
Compare Parts:
0734042270
Molex
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |