0734136081
Molex
Description: RF MCX Connector, 1 Contact(s), Locking, Plug

Overview of 0734136081 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 0734136081 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # MOL73413-6081
Heilind Electronics Cross Referenced to MOLEX - Part: MOL73413-6081 Americas - 0 in Stock
  • 1,600 $3.9000
  • 3,200 $3.3415
$3.3415 / $3.9000 Buy Now

CAD Models for 0734136081 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0734136081 by Molex

0734136081
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number of Ports
1
Total Number of Contacts
1
Want to compare parts?
  1. 0734136081
    Molex
    RF MCX Connector, 1 Contact(s), Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0734136081 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0734136081 by Molex

Select Manufacturer
Which Manufacturer of 0734136081 would you like to use for your alert(s)?
  • Please alert me when 0734136081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0734136081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0734136081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0734136081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0734136081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0734136081 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: