Part Details for 0734151104 by Molex
Overview of 0734151104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734151104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0734151104-ND
|
DigiKey | MCX JACK RA SMT PCB LEAD-FREE Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2213 | Buy Now |
DISTI #
0734151104
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Surface Mount Horizontal, 50 ohm (Alt: 0734151104) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.0849 / $5.9562 | Buy Now |
DISTI #
MOL73415-1104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73415-1104 | Americas - 0 in Stock |
|
Buy Now |