Part Details for 0734152121 by Molex
Overview of 0734152121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734152121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5393-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bag |
33654 In Stock |
|
$3.1633 / $5.4500 | Buy Now |
DISTI #
MOL73415-2121
|
Heilind Electronics | MMCX PLUG PCB RECEPTACLE | Americas - 0 in Stock |
|
$2.7007 | Buy Now |
DISTI #
73415-2121
|
TTI | RF Connectors / Coaxial Connectors MMCX PLUG PCB RECEPTACLE pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 0734152121
0734152121 CAD Models
0734152121 Part Data Attributes
|
0734152121
Molex
Buy Now
Datasheet
|
Compare Parts:
0734152121
Molex
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |