Part Details for 0734152202 by Molex
Overview of 0734152202 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734152202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23545-ND
|
DigiKey | CONN TPS JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
470 In Stock |
|
$3.5375 / $4.8200 | Buy Now |
DISTI #
0734152202
|
Avnet Americas | TPS JACK RA PCB BH 75 OHM - Trays (Alt: 0734152202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4467 / $6.1947 | Buy Now |
DISTI #
MOL73415-2202
|
Heilind Electronics | TPS JACK RA PCB BH 75 OHM | Americas - 0 in Stock |
|
$5.2356 / $5.3137 | Buy Now |