Part Details for 0734154500 by Molex
Overview of 0734154500 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734154500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734154500-ND
|
DigiKey | CONN MCX JACK STR 50 OHM SMD Min Qty: 3750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1813 | Buy Now |
DISTI #
0734154500
|
Avnet Americas | Conn MCX F 50Ohm ST Embossed T/R - Tape and Reel (Alt: 0734154500) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1599 / $1.4703 | Buy Now |
DISTI #
MOL73415-4500
|
Heilind Electronics | MCX JACK PCB/SMT TAPE & REE 50 OHM | Americas - 0 in Stock |
|
$0.9972 / $1.1133 | Buy Now |
Part Details for 0734154500
0734154500 CAD Models
0734154500 Part Data Attributes:
|
0734154500
Molex
Buy Now
Datasheet
|
Compare Parts:
0734154500
Molex
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |