Part Details for 0734155230 by Molex
Overview of 0734155230 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734155230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16589-ND
|
DigiKey | CONN MCX JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1419 In Stock |
|
$1.4881 / $2.1100 | Buy Now |
DISTI #
0734155230
|
Avnet Americas | MCX JACK STR RG316 50 OHM - Bulk (Alt: 0734155230) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73415-5230
|
Heilind Electronics | MCX JACK STR RG316 50 OHM MCX/MMCX | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0734155230
0734155230 CAD Models
0734155230 Part Data Attributes:
|
0734155230
Molex
Buy Now
Datasheet
|
Compare Parts:
0734155230
Molex
RF MCX Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |