Part Details for 0734156991 by Molex
Overview of 0734156991 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734156991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734156991-ND
|
DigiKey | SMP MALE LIMITED DETENT VERT PCB Min Qty: 1 Lead time: 10 Weeks Container: Bag |
126 In Stock |
|
$9.0734 / $15.0100 | Buy Now |
DISTI #
0734156991
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Straight Through Hole Gold (Alt: 0734156991) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73415-6991
|
Heilind Electronics | SMP MALE LIMITED DETENT VERT P | Americas - 0 in Stock |
|
$8.4012 / $10.0815 | Buy Now |