Part Details for 0734157012 by Molex
Overview of 0734157012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734157012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734157012-ND
|
DigiKey | SMP MALE SMOOTH BORE VERT PCB TH Min Qty: 1 Lead time: 10 Weeks Container: Bag |
200 In Stock |
|
$8.4432 / $10.5500 | Buy Now |
DISTI #
0734157012
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Straight Through Hole Gold (Alt: 0734157012) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73415-7012
|
Heilind Electronics | SMP MALE SMOOTH BORE VERT PCB | Americas - 0 in Stock |
|
$8.4012 / $10.0815 | Buy Now |