Part Details for 0734200390 by Molex
Overview of 0734200390 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0734200390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734200390-ND
|
DigiKey | SMP-MAX PLUG PRESS IN RECEP CATC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7155 | Buy Now |
DISTI #
0734200390
|
Avnet Americas | Connector SMP-MAX Plug 0Hz to 10GHz 50Ohm Press-Fit Straight Panel Mount Gold (Alt: 0734200390) Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.9296 / $3.2263 | Buy Now |
DISTI #
MOL73420-0390
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73420-0390 | Americas - 0 in Stock |
|
$2.7268 / $2.7675 | Buy Now |
Part Details for 0734200390
0734200390 CAD Models
0734200390 Part Data Attributes
|
0734200390
Molex
Buy Now
Datasheet
|
Compare Parts:
0734200390
Molex
RF SMP Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Depth | 0.138 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |