Part Details for 0736440209 by Molex
Overview of 0736440209 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736440209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736440209-ND
|
DigiKey | CONN HEADER HDM 72POS PCB Min Qty: 128 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9919 | Buy Now |
DISTI #
0736440209
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0736440209) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$12.5544 / $24.5618 | Buy Now |
DISTI #
MOL73644-0209
|
Heilind Electronics | HDM BP GP POLZ PN 30 SAU GF 7 CKT | Americas - 0 in Stock |
|
$21.2472 / $21.5644 | Buy Now |
DISTI #
73644-0209
|
TTI | High Speed / Modular Connectors HDM BP GP Polz Pn 30 z Pn 30 SAu GF 72Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 128 Package Multiple: 128 Container: Tube | Americas - 0 |
|
$26.1700 | Buy Now |
DISTI #
0736440209
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0736440209) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$12.5544 / $24.5618 | Buy Now |
Part Details for 0736440209
0736440209 CAD Models
0736440209 Part Data Attributes:
|
0736440209
Molex
Buy Now
Datasheet
|
Compare Parts:
0736440209
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736440209
This table gives cross-reference parts and alternative options found for 0736440209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736440209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73809-0000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Molex | 0736440209 vs 73809-0000 |