Part Details for 0736441004 by Molex
Overview of 0736441004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736441004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736441004-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 72 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.6158 | Buy Now |
DISTI #
0736441004
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736441004) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.3466 / $43.5864 | Buy Now |
DISTI #
MOL73644-1004
|
Heilind Electronics | 2MM HDM BP GP PF BC 30AU G 144 5 | Americas - 0 in Stock |
|
$38.1534 / $38.7229 | Buy Now |
DISTI #
0736441004
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736441004) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.3466 / $43.5864 | Buy Now |
Part Details for 0736441004
0736441004 CAD Models
0736441004 Part Data Attributes:
|
0736441004
Molex
Buy Now
Datasheet
|
Compare Parts:
0736441004
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | POLARIZED,HDM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736441004
This table gives cross-reference parts and alternative options found for 0736441004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736441004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0736441005 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0736441004 vs 0736441005 |
0737711190 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0736441004 vs 0737711190 |