Part Details for 0736441017 by Molex
Overview of 0736441017 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736441017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0736441017-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 72 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.7964 | Buy Now |
DISTI #
0736441017
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736441017) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tube | 288 |
|
$18.8196 / $35.1349 | Buy Now |
DISTI #
V99:2348_06551201
|
Arrow Electronics | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 72 |
|
$7.9190 | Buy Now |
DISTI #
MOL73644-1017
|
Heilind Electronics | 2MM HDM BP GP PF A 30AU GF 144CKT | Americas - 0 in Stock |
|
$30.7553 / $31.2143 | Buy Now |
DISTI #
25854660
|
Verical | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 72 |
|
$7.9190 | Buy Now |
DISTI #
0736441017
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736441017) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tube | 288 |
|
$18.8196 / $35.1349 | Buy Now |