Part Details for 0736443000 by Molex
Overview of 0736443000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736443000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736443000
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736443000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tube | 0 |
|
RFQ | |
DISTI #
0736443000
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736443000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tube | 0 |
|
RFQ |
Part Details for 0736443000
0736443000 CAD Models
0736443000 Part Data Attributes:
|
0736443000
Molex
Buy Now
Datasheet
|
Compare Parts:
0736443000
Molex
144CKT HDM BACKPLANE MODU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |