Part Details for 0737801205 by Molex
Overview of 0737801205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737801205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737801205
|
Avnet Americas | Conn Hard Metric RCP 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737801205) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube | 0 |
|
RFQ | |
DISTI #
0737801205
|
Avnet Americas | Conn Hard Metric RCP 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737801205) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube | 0 |
|
RFQ | |
DISTI #
0737801205
|
Avnet Americas | Conn Hard Metric RCP 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737801205) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tube | 0 |
|
RFQ |
Part Details for 0737801205
0737801205 CAD Models
0737801205 Part Data Attributes
|
0737801205
Molex
Buy Now
Datasheet
|
Compare Parts:
0737801205
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 |
Alternate Parts for 0737801205
This table gives cross-reference parts and alternative options found for 0737801205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0737801205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73632-1105 | Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 0737801205 vs 73632-1105 |