Part Details for 0737824300 by Molex
Overview of 0737824300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737824300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737824300
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737824300) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Container: Tube | 0 |
|
RFQ | |
DISTI #
0737824300
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737824300) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Container: Tube | 0 |
|
RFQ | |
DISTI #
0737824300
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737824300) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Container: Tube | 0 |
|
RFQ |
Part Details for 0737824300
0737824300 CAD Models
0737824300 Part Data Attributes
|
0737824300
Molex
Buy Now
Datasheet
|
Compare Parts:
0737824300
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |