Part Details for 0737827200 by Molex
Overview of 0737827200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737827200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737827200-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 80 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.8884 | Buy Now |
DISTI #
0737827200
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737827200) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$44.8085 / $83.6541 | Buy Now |
DISTI #
MOL73782-7200
|
Heilind Electronics | HDM BP STKG MOD CLSD END 30 S U 144CKT | Americas - 0 in Stock |
|
$73.2266 / $74.3196 | Buy Now |
DISTI #
0737827200
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737827200) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$44.8085 / $83.6541 | Buy Now |
Part Details for 0737827200
0737827200 CAD Models
0737827200 Part Data Attributes:
|
0737827200
Molex
Buy Now
Datasheet
|
Compare Parts:
0737827200
Molex
Board Stacking Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HDM | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |