Part Details for 0738380006 by Molex
Overview of 0738380006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0738380006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20436-ND
|
DigiKey | SL TPA FOR SL CRIMP HSG 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1247 In Stock |
|
$0.1756 / $0.4200 | Buy Now |
DISTI #
0738380006
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0738380006) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2326 | Buy Now |
DISTI #
MOL73838-0006
|
Heilind Electronics | SL TPA FOR SL CRIMP HSG 6CKT | Americas - 4888 in Stock |
|
$0.1612 / $0.1951 | Buy Now |
DISTI #
73838-0006
|
TTI | Headers & Wire Housings 6P TPA PIECE USE W/ 50-57-9706 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 4500 Container: Each | Americas - 0 |
|
$0.1590 / $0.1630 | Buy Now |
DISTI #
0738380006
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0738380006) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2326 | Buy Now |
DISTI #
0738380006
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0738380006) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2326 | Buy Now |
Part Details for 0738380006
0738380006 CAD Models
0738380006 Part Data Attributes
|
0738380006
Molex
Buy Now
Datasheet
|
Compare Parts:
0738380006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0738380006
This table gives cross-reference parts and alternative options found for 0738380006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0738380006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9706 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0738380006 vs 50-57-9706 |