There are no models available for this part yet.
Overview of 0739444003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0739444003 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0739444003
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0739444003) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tube | 0 |
|
RFQ |
CAD Models for 0739444003 by Molex
Part Data Attributes for 0739444003 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
6
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0739444003
This table gives cross-reference parts and alternative options found for 0739444003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0739444003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0737990201 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0739444003 vs 0737990201 |
73799-2110 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0739444003 vs 73799-2110 |
74301-4115 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0739444003 vs 74301-4115 |
0749934100 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0739444003 vs 0749934100 |