Part Details for 0739447216 by Molex
Overview of 0739447216 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0739447216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0739447216-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 72 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.7964 | Buy Now |
DISTI #
0739447216
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0739447216) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$18.8195 / $35.1349 | Buy Now |
DISTI #
V79:2366_26956352
|
Arrow Electronics | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 104 |
|
$23.8165 | Buy Now |
DISTI #
MOL73944-7216
|
Heilind Electronics | HDM BP POL/GDE OPT ST 30 SAU 44CKT | Americas - 0 in Stock |
|
$30.7553 / $31.2144 | Buy Now |
DISTI #
0739447216
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0739447216) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$18.8195 / $35.1349 | Buy Now |
Part Details for 0739447216
0739447216 CAD Models
0739447216 Part Data Attributes:
|
0739447216
Molex
Buy Now
Datasheet
|
Compare Parts:
0739447216
Molex
HDM BP POL/GDE OPT ST 30 SAU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |