Part Details for 07401019 by Hubbell Premise Wiring
Overview of 07401019 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07401019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116221
|
RS | Cable Gland, NPT 1 in, 0.500-0.625 in, Aluminum, Deluxe Cord Grips Series | Hubbell Wiring Device-Kellems 07401019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$125.4300 / $142.5300 | Buy Now |
|
Onlinecomponents.com | STR MALE, DCG, .50-.62", 1" W/MESH | 1779 Factory Stock |
|
$93.7800 / $118.9100 | Buy Now |
|
Quest Components | 5 |
|
$126.0000 / $140.0000 | Buy Now | |
|
Master Electronics | STR MALE, DCG, .50-.62", 1" W/MESH | 1779 Factory Stock |
|
$93.7800 / $118.9100 | Buy Now |