Part Details for 074011265 by Hubbell Premise Wiring
Overview of 074011265 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 074011265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73512140
|
RS | STR MALE, DCG, 2.3 2.4inch, 2inch W/MESH | Hubbell Wiring Device-Kellems 074011265 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4000 | RFQ |
|
Onlinecomponents.com | STR MALE, DCG, 2.3-2.4", 2" W/MESH RoHS: Compliant | 0 |
|
$308.2100 / $332.0500 | Buy Now |