Part Details for 0740296000 by Molex
Overview of 0740296000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740296000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6560-ND
|
DigiKey | CONN RCPT VHDM 2POS PCB Min Qty: 1500 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9423 | Buy Now |
DISTI #
0740296000
|
Avnet Americas | Conn Backplane Power RCP 2 POS 2mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 0740296000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.5227 / $10.5253 | Buy Now |
DISTI #
MOL74029-6000
|
Heilind Electronics | VHDM BP 6 ROW POWER ASSY 2CKT | Americas - 0 in Stock |
|
$8.8956 | Buy Now |
DISTI #
74029-6000
|
TTI | High Speed / Modular Connectors BKPLANE PWR MODULE 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$7.3800 | Buy Now |
DISTI #
0740296000
|
Avnet Americas | Conn Backplane Power RCP 2 POS 2mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 0740296000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.5227 / $10.5253 | Buy Now |
DISTI #
0740296000
|
Avnet Americas | Conn Backplane Power RCP 2 POS 2mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 0740296000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.5227 / $10.5253 | Buy Now |
Part Details for 0740296000
0740296000 CAD Models
0740296000 Part Data Attributes
|
0740296000
Molex
Buy Now
Datasheet
|
Compare Parts:
0740296000
Molex
Board Connector, 2 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |