Part Details for 0740582501 by Molex
Overview of 0740582501 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740582501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740582501
|
Avnet Americas | Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740582501) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
DISTI #
0740582501
|
Avnet Americas | Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740582501) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
DISTI #
0740582501
|
Avnet Americas | Conn Hard Metric HDR 150 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740582501) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Container: Tube | 0 |
|
RFQ |
Part Details for 0740582501
0740582501 CAD Models
0740582501 Part Data Attributes
|
0740582501
Molex
Buy Now
Datasheet
|
Compare Parts:
0740582501
Molex
Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |