Part Details for 0740599001 by Molex
Overview of 0740599001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740599001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740599001-ND
|
DigiKey | CONN HEADER VHDM 60POS PCB Min Qty: 76 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5039 | Buy Now |
DISTI #
0740599001
|
Avnet Americas | Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740599001) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$10.3041 / $19.2368 | Buy Now |
DISTI #
MOL74059-9001
|
Heilind Electronics | VHDM BP 6 ROW SHLD END ASSY 1 COL | Americas - 0 in Stock |
|
$13.2690 / $15.4905 | Buy Now |
DISTI #
0740599001
|
Avnet Americas | Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740599001) RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$10.3041 / $19.2368 | Buy Now |