There are no models available for this part yet.
Overview of 0740622501 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0740622501 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM8567-ND
|
DigiKey | CONN HEADER VHDM 200POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4 In Stock |
|
$44.8814 / $57.3700 | Buy Now | |
DISTI #
0740622501
|
Avnet Americas | Conn Hard Metric HDR 200 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740622501) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$30.0661 / $56.1310 | Buy Now | |
DISTI #
MOL74062-2501
|
Heilind Electronics | VHDM BP 8 ROW SHLD END ASSY 2 COL | Americas - 0 in Stock |
|
$49.1343 / $49.8676 | Buy Now |
CAD Models for 0740622501 by Molex
Part Data Attributes for 0740622501 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
PANEL MOUNTABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
200
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0740622501
This table gives cross-reference parts and alternative options found for 0740622501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740622501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-9125-E73 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740622501 vs 499-9125-E73 |
HM2P88PDH1H0E9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0740622501 vs HM2P88PDH1H0E9 |
HM2P88PDE1L0N9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0740622501 vs HM2P88PDE1L0N9LF |
HM2P95PCG1X0Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0740622501 vs HM2P95PCG1X0Z1 |
HM2P88PDC1X0E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 0740622501 vs HM2P88PDC1X0E9LF |
499-5125-G22 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740622501 vs 499-5125-G22 |
499-6125-F24 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 0740622501 vs 499-6125-F24 |
HM2P95PZ8110Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0740622501 vs HM2P95PZ8110Z1 |
499-5125-H13 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 0740622501 vs 499-5125-H13 |
HM2P95PA8111AALF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 0740622501 vs HM2P95PA8111AALF |