Part Details for 0740990005 by Molex
Overview of 0740990005 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740990005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7215-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
5214 In Stock |
|
$0.7312 / $1.5200 | Buy Now |
DISTI #
0740990005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740990005) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.8799 / $1.4096 | Buy Now |
DISTI #
V36:1790_06554080
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry SMD SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2250 | Americas - 1645 |
|
$0.9452 / $1.4276 | Buy Now |
DISTI #
MOL74099-0005
|
Heilind Electronics | SL SMT VT SHRD HDR TIN 5C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0740990005
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740990005) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.8799 / $1.4096 | Buy Now |
DISTI #
0740990005
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube (Alt: 0740990005) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0740990005
0740990005 CAD Models
0740990005 Part Data Attributes:
|
0740990005
Molex
Buy Now
Datasheet
|
Compare Parts:
0740990005
Molex
CONN HEADER .100 VERT 5POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |