Part Details for 0740991008 by Molex
Overview of 0740991008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740991008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7208-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1214 In Stock |
|
$1.3057 / $2.6500 | Buy Now |
DISTI #
0740991008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740991008) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6563 / $2.3235 | Buy Now |
DISTI #
MOL74099-1008
|
Heilind Electronics | SL SMT VT SHRD HDR 15 SAU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0740991008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740991008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 8 |
|
$1.6600 | Buy Now |
DISTI #
0740991008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740991008) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6563 / $2.3235 | Buy Now |
DISTI #
0740991008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740991008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 8 |
|
$1.6600 | Buy Now |
DISTI #
0740991008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740991008) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6563 / $2.3235 | Buy Now |
Part Details for 0740991008
0740991008 CAD Models
0740991008 Part Data Attributes
|
0740991008
Molex
Buy Now
Datasheet
|
Compare Parts:
0740991008
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 0740991008
This table gives cross-reference parts and alternative options found for 0740991008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740991008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11S201S1C-08-XLY-60 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | GSN Electronics | 0740991008 vs 11S201S1C-08-XLY-60 |
A0800WV-S-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 0740991008 vs A0800WV-S-08P |
STL110-2130DGG-008U | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 0740991008 vs STL110-2130DGG-008U |
3976S0800GT | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 0740991008 vs 3976S0800GT |
MZ08V | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 0740991008 vs MZ08V |
A2501WV-F-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 0740991008 vs A2501WV-F-08P |
A0800WV-S-08PD01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 0740991008 vs A0800WV-S-08PD01 |
707100811200000 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 0740991008 vs 707100811200000 |
3-1744078-8 | HEADER CONNECTOR,PCB MNT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 0740991008 vs 3-1744078-8 |
644488-8 | TWO PART BOARD CONNECTOR | TE Connectivity | 0740991008 vs 644488-8 |