Part Details for 0741621028 by Molex
Overview of 0741621028 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0741621028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741621028-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 324 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9143 | Buy Now |
DISTI #
0741621028
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741621028) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Tube | 0 |
|
RFQ | |
DISTI #
0741621028
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741621028) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Container: Tube | 0 |
|
RFQ |