Part Details for 0741640012 by Molex
Overview of 0741640012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741640012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741640012-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1242 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4653 | Buy Now |
DISTI #
0741640012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741640012) RoHS: Compliant Min Qty: 1242 Package Multiple: 621 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.8284 / $2.9291 | Buy Now |
DISTI #
V36:1790_06554397
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 571 |
|
$2.2586 / $2.9665 | Buy Now |
DISTI #
MOL74164-0012
|
Heilind Electronics | CGRID RA SHRD HDR WPG 15SAU 1 CKT | Americas - 0 in Stock |
|
$2.1848 / $2.5125 | Buy Now |
DISTI #
62529090
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 571 |
|
$2.9665 | Buy Now |