Part Details for 0741640026 by Molex
Overview of 0741640026 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Price & Stock for 0741640026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741640026-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1053 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8426 | Buy Now |
DISTI #
741640026
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 741640026) RoHS: Compliant Min Qty: 1053 Package Multiple: 351 | 0 |
|
RFQ | |
DISTI #
MOL74164-0026
|
Heilind Electronics | CGRID RA SHRD HDR WPG 15SAU 2 CKT | Americas - 0 in Stock |
|
$3.9963 / $4.0560 | Buy Now |
Part Details for 0741640026
0741640026 CAD Models
0741640026 Part Data Attributes
|
0741640026
Molex
Buy Now
Datasheet
|
Compare Parts:
0741640026
Molex
CONN R/A HEADER GOLD 26POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |