Part Details for 0741640044 by Molex
Overview of 0741640044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741640044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741640044-ND
|
DigiKey | CONN HEADER R/A 44POS 2.54MM Min Qty: 864 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3984 | Buy Now |
DISTI #
0741640044
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741640044) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Container: Tube | 0 |
|
RFQ | |
DISTI #
0741640044
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741640044) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Container: Tube | 0 |
|
RFQ | |
DISTI #
0741640044
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741640044) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Container: Tube | 0 |
|
RFQ |
Part Details for 0741640044
0741640044 CAD Models
0741640044 Part Data Attributes
|
0741640044
Molex
Buy Now
Datasheet
|
Compare Parts:
0741640044
Molex
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0741640044
This table gives cross-reference parts and alternative options found for 0741640044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0741640044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-T17-22 | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 0741640044 vs 55102-T17-22 |
68025-444HLF | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0741640044 vs 68025-444HLF |
M55302/170A22Z1 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 0741640044 vs M55302/170A22Z1 |
79258-444HLF | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0741640044 vs 79258-444HLF |
M55302/57B44Y | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | 0741640044 vs M55302/57B44Y |