Part Details for 0741640142 by Molex
Overview of 0741640142 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0741640142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0741640142-ND
|
DigiKey | CONN HEADER R/A 42POS 2.54MM Min Qty: 216 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2145 | Buy Now |
DISTI #
0741640142
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0741640142) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tube | 0 |
|
RFQ |
Part Details for 0741640142
0741640142 CAD Models
0741640142 Part Data Attributes
|
0741640142
Molex
Buy Now
Datasheet
|
Compare Parts:
0741640142
Molex
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0741640142
This table gives cross-reference parts and alternative options found for 0741640142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0741640142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-42-2-LO-14-LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0741640142 vs 8614-20-42-2-LO-14-LF |
8614-00-42-LO-1-LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0741640142 vs 8614-00-42-LO-1-LF |
69186-142HLF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0741640142 vs 69186-142HLF |
76778-329 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0741640142 vs 76778-329 |
69193-2042 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0741640142 vs 69193-2042 |
55102-S35-21 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0741640142 vs 55102-S35-21 |
68020-542 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0741640142 vs 68020-542 |
A-70289-0254 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0741640142 vs A-70289-0254 |
68147-942 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0741640142 vs 68147-942 |
15-47-5429 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0741640142 vs 15-47-5429 |