Part Details for 0743201000 by Molex
Overview of 0743201000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0743201000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9233-ND
|
DigiKey | CONN RCPT DVI-I DL 29POS PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3961 In Stock |
|
$3.1740 / $4.3300 | Buy Now |
DISTI #
0743201000
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2450 |
|
$2.6762 / $3.1285 | Buy Now |
DISTI #
MOL74320-1000
|
Heilind Electronics | DVI I RA RCPT ASSY 30 SAU | Americas - 587 in Stock |
|
$2.5196 / $2.5572 | Buy Now |
DISTI #
74320-1000
|
TTI | HDMI, Displayport & DVI Connectors PCB RECPT R/A 30P panel mount RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 10600 In Stock |
|
$2.0800 / $3.0000 | Buy Now |
DISTI #
0743201000
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2450 |
|
$2.6762 / $3.1285 | Buy Now |
DISTI #
0743201000
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2450 |
|
$2.6762 / $3.1285 | Buy Now |
DISTI #
000000000000080536
|
Sager | HDMI, Displayport & DVI Connectors DVI-I 29P REC RA TH PANEL 30AU Min Qty: 1 | 268 |
|
$2.3600 / $3.1200 | Buy Now |
Part Details for 0743201000
0743201000 CAD Models
0743201000 Part Data Attributes
|
0743201000
Molex
Buy Now
Datasheet
|
Compare Parts:
0743201000
Molex
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0743201000
This table gives cross-reference parts and alternative options found for 0743201000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0743201000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KVIX-DA29S-FP-B30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201000 vs KVIX-DA29S-FP-B30 |
KVIX-DA29S-FP-W | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201000 vs KVIX-DA29S-FP-W |
KVIX-DA29S-FP-W30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201000 vs KVIX-DA29S-FP-W30 |