Part Details for 0743201003 by Molex
Overview of 0743201003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0743201003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4081-ND
|
DigiKey | CONN RCPT DVI-I DL 29POS PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2662 In Stock |
|
$3.0402 / $5.6300 | Buy Now |
DISTI #
0743201003
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201003) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 2688 |
|
$2.7729 / $3.8797 | Buy Now |
DISTI #
MOL74320-1003
|
Heilind Electronics | DVI I RA RCPT ASSY 30''SAU | Americas - 0 in Stock |
|
$2.9809 / $3.3279 | Buy Now |
DISTI #
74320-1003
|
TTI | HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY 3 RA RCPT ASSY 30''SA pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 277 In Stock |
|
$3.4800 | Buy Now |
DISTI #
0743201003
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201003) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 2688 |
|
$2.7729 / $3.8797 | Buy Now |
DISTI #
0743201003
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201003) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 17 Weeks, 0 Days Container: Tray | 2688 |
|
$2.7729 / $3.8797 | Buy Now |
Part Details for 0743201003
0743201003 CAD Models
0743201003 Part Data Attributes
|
0743201003
Molex
Buy Now
Datasheet
|
Compare Parts:
0743201003
Molex
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |