-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5600-ND
|
DigiKey | CONN RCPT DVI-I DL 29POS PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5975 In Stock |
|
$3.1860 / $5.9000 | Buy Now |
DISTI #
0743201004
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201004) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 222 |
|
$2.4595 / $2.7117 | Buy Now |
DISTI #
MOL74320-1004
|
Heilind Electronics | DVI I RA RCPT ASSY GF | Americas - 816 in Stock |
|
$2.3531 / $2.9747 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Quest Components | 743 |
|
$2.0625 / $3.7500 | Buy Now | |
DISTI #
74320-1004
|
TTI | HDMI, Displayport & DVI Connectors DVI RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 10144 In Stock |
|
$1.9200 / $2.2000 | Buy Now |
DISTI #
0743201004
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201004) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 222 |
|
$2.4595 / $2.7117 | Buy Now |
DISTI #
0743201004
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743201004) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 222 |
|
$2.4595 / $2.7117 | Buy Now |
|
ComSIT USA | MICROCROSS DVI-I DIGITAL/ANALOG VISUAL INTERFACE, PCB RECEPTACLE Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle RoHS: Compliant | Europe - 560 |
|
RFQ | |
DISTI #
MOL74320-1004
|
Interstate Connecting Components | DVI I RA RCPT ASSY GF | 190 |
|
$2.3531 / $2.9747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0743201004
Molex
Buy Now
Datasheet
|
Compare Parts:
0743201004
Molex
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0743201004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0743201004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KVIX-DA29S-FP-B30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201004 vs KVIX-DA29S-FP-B30 |
KVIX-DA29S-FP-W | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201004 vs KVIX-DA29S-FP-W |
KVIX-DA29S-FP-W30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 0743201004 vs KVIX-DA29S-FP-W30 |