0743209004
Molex
Description: Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle,

Overview of 0743209004 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0743209004 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 23-0743209004-ND
DigiKey CONN RCPT DVI-D DL 24POS PCB R/A Min Qty: 1 Lead time: 26 Weeks Container: Tray 2955
In Stock
  • 1 $3.2200
  • 10 $2.4690
  • 25 $2.2456
  • 40 $2.1578
$2.1578 / $3.2200 Buy Now
DISTI # 0743209004
Avnet Americas Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0743209004) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 1,344 $3.5207
  • 2,688 $3.1270
  • 4,032 $3.0534
  • 6,720 $2.7090
  • 13,440 $2.5163
$2.5163 / $3.5207 Buy Now
DISTI # MOL74320-9004
Heilind Electronics DVI D RA RCPT ASSY GF Americas - 0 in Stock
  • 1,344 $3.0200
  • 2,688 $2.7454
$2.7454 / $3.0200 Buy Now
DISTI # 74320-9004
TTI HDMI, Displayport & DVI Connectors R/A DVI RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray Americas - 1291
In Stock
  • 2 $3.1600
  • 10 $2.7500
  • 21 $2.7000
  • 40 $2.5900
$2.5900 / $3.1600 Buy Now

CAD Models for 0743209004 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0743209004 by Molex

0743209004
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
MICROCROSS, EMI SHIELDED, LFH, POLARIZED
Board Mounting Option
HOLE 0.125
Body Breadth
0.39 inch
Body Depth
0.454 inch
Body Length
1.45 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.91 mm
Plating Thickness
2u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.092 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 0743209004
    Molex
    Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0743209004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0743209004 by Molex

Select Manufacturer
Which Manufacturer of 0743209004 would you like to use for your alert(s)?
  • Please alert me when 0743209004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0743209004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0743209004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0743209004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0743209004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0743209004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: