Part Details for 0743370051 by Molex
Overview of 0743370051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0743370051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0743370051
|
Avnet Americas | Conn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port Tray - Trays (Alt: 0743370051) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$70.0000 | Buy Now | |
DISTI #
0743370051
|
Avnet Americas | Conn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port Tray - Trays (Alt: 0743370051) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |
Part Details for 0743370051
0743370051 CAD Models
0743370051 Part Data Attributes:
|
0743370051
Molex
Buy Now
Datasheet
|
Compare Parts:
0743370051
Molex
Telecom and Datacom Connector, 136 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 136 |