Part Details for 0744410001 by Molex
Overview of 0744410001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0744410001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1633CT-ND
|
DigiKey | CONN SFP+ RCPT 20POS SLD R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18647 In Stock |
|
$1.5354 / $2.9500 | Buy Now |
DISTI #
0744410001
|
Avnet Americas | SFP CONNECTOR - Tape and Reel (Alt: 0744410001) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Reel | 3840 |
|
$1.5486 / $2.9107 | Buy Now |
DISTI #
MOL74441-0001
|
Heilind Electronics | SFP CONNECTOR ASSEMBLY 15 SA 20CKT | Americas - 5760 in Stock |
|
$1.7197 / $1.7718 | Buy Now |
|
Bristol Electronics | 1108 |
|
RFQ | ||
DISTI #
74441-0001
|
TTI | I/O Connectors SFP RA SMT RECPT pluggable RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
$1.3900 / $1.4900 | Buy Now |
DISTI #
0744410001
|
Avnet Americas | SFP CONNECTOR - Tape and Reel (Alt: 0744410001) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Reel | 3840 |
|
$1.5486 / $2.9107 | Buy Now |
DISTI #
0744410001
|
Avnet Americas | SFP CONNECTOR - Tape and Reel (Alt: 0744410001) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Reel | 3840 |
|
$1.5486 / $2.9107 | Buy Now |
DISTI #
MOL74441-0001
|
Interstate Connecting Components | SFP CONNECTOR ASSEMBLY 15 SA 20CKT | 1344 |
|
$1.7197 / $1.7718 | Buy Now |
DISTI #
000000000000775140
|
Sager | I/O Connectors SFP .80MM RA SMT 20P 15AU Min Qty: 960 | 4320 |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
0744410001
|
Avnet Asia | SFP CONNECTOR (Alt: 0744410001) RoHS: Compliant Min Qty: 7680 Package Multiple: 960 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0744410001
0744410001 CAD Models
0744410001 Part Data Attributes
|
0744410001
Molex
Buy Now
Datasheet
|
Compare Parts:
0744410001
Molex
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0744410001
This table gives cross-reference parts and alternative options found for 0744410001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0744410001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UE76-A20-5000T | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 0744410001 vs UE76-A20-5000T |