Part Details for 0745063003 by Molex
Overview of 0745063003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0745063003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745063003
|
Avnet Americas | Cable Assembly Twin-ax 3m 28AWG 4 POS InfiniBand to 4 POS InfiniBand PL-PL Bag - Bulk (Alt: 0745063003) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0745063003
|
Avnet Americas | Cable Assembly Twin-ax 3m 28AWG 4 POS InfiniBand to 4 POS InfiniBand PL-PL Bag - Bulk (Alt: 0745063003) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |
Part Details for 0745063003
0745063003 CAD Models
0745063003 Part Data Attributes:
|
0745063003
Molex
Buy Now
Datasheet
|
Compare Parts:
0745063003
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |