There are no models available for this part yet.
Overview of 0745460400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0745460400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM10842-ND
|
DigiKey | CABLE ASSY PCIE X4 M-M 500MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
34 In Stock |
|
$131.7060 / $144.4500 | Buy Now | |
DISTI #
0745460400
|
Avnet Americas | Cable Assembly Round 0.5m 28AWG 38 POS PCI Express to 38 POS PCI Express PL-PL Bag - Bulk (Alt: 0745460400) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7779 | Buy Now | |
DISTI #
MOL74546-0400
|
Heilind Electronics | 4X PCIE CABLE ASSEMBLY - 0.5M | Americas - 0 in Stock |
|
$123.6912 / $125.5374 | Buy Now | |
DISTI #
74546-0400
|
TTI | Computer Cables 4x PCIe Cable Assemb ble Assembly - 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$127.8400 / $140.1100 | Buy Now |
CAD Models for 0745460400 by Molex
Part Data Attributes for 0745460400 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
INTERCONNECTION DEVICE
|