Part Details for 0745461607 by Molex
Overview of 0745461607 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745461607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745461607-ND
|
DigiKey | CABLE ASSY PCIE X16 M-M 7M Min Qty: 1 Lead time: 19 Weeks Container: Bag |
13 In Stock |
|
$784.2250 / $854.9800 | Buy Now |
DISTI #
0745461607
|
Avnet Americas | Cable Assembly 24AWG 136 POS PCI Express to 136 POS PCI Express M-M Bag - Bulk (Alt: 0745461607) RoHS: Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0745461607
|
Avnet Americas | Cable Assembly 24AWG 136 POS PCI Express to 136 POS PCI Express M-M Bag - Bulk (Alt: 0745461607) RoHS: Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ |
Part Details for 0745461607
0745461607 CAD Models
0745461607 Part Data Attributes:
|
0745461607
Molex
Buy Now
Datasheet
|
Compare Parts:
0745461607
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |