Part Details for 0745464082 by Molex
Overview of 0745464082 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745464082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13283-ND
|
DigiKey | CABLE ASSY PCIE-PCIE M-M 2M Min Qty: 1 Lead time: 16 Weeks Container: Bag |
273 In Stock |
|
$143.7800 | Buy Now |
DISTI #
0745464082
|
Avnet Americas | Cable Assembly 2m 24AWG 68 POS PCI Express to 68 POS PCI Express PL-PL Bag - Bulk (Alt: 0745464082) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$111.8676 / $190.9332 | Buy Now |
DISTI #
MOL74546-4082
|
Heilind Electronics | 8X TO (1) 4X PCIE CABLE ASSY - 2M | Americas - 0 in Stock |
|
$169.1471 / $171.6717 | Buy Now |
DISTI #
74546-4082
|
TTI | Computer Cables 8x to (1) 4x PCIe Cable Assy - 2m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$145.5700 | Buy Now |
Part Details for 0745464082
0745464082 CAD Models
0745464082 Part Data Attributes
|
0745464082
Molex
Buy Now
Datasheet
|
Compare Parts:
0745464082
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |