Part Details for 0745862101 by Molex
Overview of 0745862101 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0745862101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745862101
|
Avnet Americas | Cable Assembly Twin-ax 0.3m 30AWG 68 POS Mini SAS to Mini SAS PL-PL Crimp-Crimp Bag - Bulk (Alt: 0745862101) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 0745862101
0745862101 CAD Models
0745862101 Part Data Attributes
|
0745862101
Molex
Buy Now
Datasheet
|
Compare Parts:
0745862101
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |